387-024-559-103

Heilind Number:EDA387-024-559-103
Manufacturer:EDAC
Manufacturer Number:387-024-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek Black design made from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout, Copper Alloy contacts, and a pitch of .156 inches, it offers seamless compatibility for your electronic assembly needs. Its 24 positions and 3A amperage support efficient data transmission, while the right angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connections with this essential component.