387-024-559-112

Heilind Number:EDA387-024-559-112
Manufacturer:EDAC
Manufacturer Number:387-024-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-112

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector features a single row layout with 24 copper alloy contact positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety even in harsh operating conditions, with an amperage rating of 3 A. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for board-to-board connections in various electronic applications. Elevate your connectivity game with this essential component that meets the highest industry standards.