387-024-559-168

Heilind Number:EDA387-024-559-168
Manufacturer:EDAC
Manufacturer Number:387-024-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for durability and reliability, this connector features a single row design with 24 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for efficient data transmission. Perfect for space-saving applications, its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB assembly with this essential connector, a must-have for high-performance electronics.