387-024-559-202

Heilind Number:EDA387-024-559-202
Manufacturer:EDAC
Manufacturer Number:387-024-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring 24 positions for seamless integration. Crafted with a durable housing of UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in challenging environments. The copper alloy contacts offer excellent conductivity, while the right-angle mount orientation allows for efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Upgrade your setup with this essential component for optimal connectivity.