387-024-559-658

Heilind Number:EDA387-024-559-658
Manufacturer:EDAC
Manufacturer Number:387-024-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-658

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, a vital component for seamless integration in circuit boards. Designed for precision and durability, this connector features a single row layout with 24 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity and signal integrity. Its right-angle mount orientation and .2-inch row spacing facilitate easy installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.