387-024-559-803

Heilind Number:EDA387-024-559-803
Manufacturer:EDAC
Manufacturer Number:387-024-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for effortless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a robust amperage of 3 A and accommodates 24 positions with a pitch of .156 inches. The right angle mount orientation and .2-inch row spacing make for seamless installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Perfect for any PCB project, this connector is a versatile and essential component for efficient board-to-board connectivity.