387-024-559-804

Heilind Number:EDA387-024-559-804
Manufacturer:EDAC
Manufacturer Number:387-024-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-804

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts superior performance in any setting. With a 3A amperage rating, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 24 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your board-to-board connections. Designed for right-angle mounting, it enables efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.