387-024-559-807

Heilind Number:EDA387-024-559-807
Manufacturer:EDAC
Manufacturer Number:387-024-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-807

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows, Copper Alloy contacts, and a pitch of .156 inches, it offers seamless integration for your circuitry. The right angle mount orientation allows for convenient installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable functionality in diverse environments. With 24 positions available, this connector is a versatile choice for your board-to-board PCB connections. Upgrade your setup with this essential component for seamless and efficient electronic assemblies.