387-024-559-812

Heilind Number:EDA387-024-559-812
Manufacturer:EDAC
Manufacturer Number:387-024-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-559-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both style and functionality. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees reliable power transmission. The two rows of 24 positions offer ample room for secure board-to-board connections, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and durability.