387-024-560-201

Heilind Number:EDA387-024-560-201
Manufacturer:EDAC
Manufacturer Number:387-024-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a classic Black hue. With a double row configuration and 24 positions, it offers ample connectivity options. The contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Choose this Straight mount orientation connector for a secure and efficient connection every time. Elevate your PCB design with this essential component.