387-024-560-258

Heilind Number:EDA387-024-560-258
Manufacturer:EDAC
Manufacturer Number:387-024-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, engineered for optimum performance in demanding electronic applications. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability, even in harsh operating conditions. With two rows of 24 positions each, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees low contact resistance and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Designed for straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Upgrade your PCB systems with this essential component for seamless and efficient electronic connectivity.