387-024-560-268

Heilind Number:EDA387-024-560-268
Manufacturer:EDAC
Manufacturer Number:387-024-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-268

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration, it offers 24 positions for reliable contact. The copper alloy contact material ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches providing optimal performance. Operating in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Install with ease thanks to its straight mount orientation, making it a must-have for your PCB assembly needs.