387-024-560-802

Heilind Number:EDA387-024-560-802
Manufacturer:EDAC
Manufacturer Number:387-024-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. The connector boasts two rows of copper alloy contacts, offering 24 positions for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Its straight mount orientation simplifies installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.