387-024-560-804

Heilind Number:EDA387-024-560-804
Manufacturer:EDAC
Manufacturer Number:387-024-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers enhanced safety and longevity. Featuring two rows of 24 copper alloy contacts, it ensures reliable data transmission and power delivery. The .156-inch pitch and .2-inch row spacing allow for easy installation onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, our Card Edge Connector is a must-have component for your PCB assembly needs.