387-024-560-807

Heilind Number:EDA387-024-560-807
Manufacturer:EDAC
Manufacturer Number:387-024-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of Copper Alloy contacts, each rated for 3 A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for use in a variety of electronic systems, this connector is a must-have for any PCB assembly project.