387-024-560-812

Heilind Number:EDA387-024-560-812
Manufacturer:EDAC
Manufacturer Number:387-024-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek and durable black design, this connector is engineered for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety and longevity. Boasting two rows and 24 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 in and row spacing of .2 in, it is suitable for various PCB applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in different environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.