387-024-560-858

Heilind Number:EDA387-024-560-858
Manufacturer:EDAC
Manufacturer Number:387-024-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-024-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-024-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This essential component features a sleek black hue, offering a modern touch to your electronic setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable performance even in demanding environments. Boasting a dual-row configuration with 24 positions, it provides ample connectivity options for your system. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it a must-have for your projects. Elevate your connectivity game with this high-quality component, perfect for a wide range of applications in the electronics industry.