387-025-520-101

Heilind Number:EDA387-025-520-101
Manufacturer:EDAC
Manufacturer Number:387-025-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Featuring a sleek black color, it adds a professional touch to your designs. With a single row layout and 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating ensures safe power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and versatility for seamless integration in your projects.