387-025-520-168

Heilind Number:EDA387-025-520-168
Manufacturer:EDAC
Manufacturer Number:387-025-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring reliable signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its sleek black finish adds a professional touch to any setup, while its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.