387-025-521-102

Heilind Number:EDA387-025-521-102
Manufacturer:EDAC
Manufacturer Number:387-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-102

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic setups, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup, it features 25 positions for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing enhances accessibility. Trust in this connector for optimal performance in your PCB connections.