387-025-521-107

Heilind Number:EDA387-025-521-107
Manufacturer:EDAC
Manufacturer Number:387-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Crafted with precision, it boasts a 3 A amperage capacity, ensuring reliable performance. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, while the Copper Alloy contact material offers secure and efficient power transmission. With a single row design and 25 positions, it's perfect for seamless board-to-board connections. Featuring a .156-inch pitch and .2-inch row spacing, it allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic setups with this essential component.