387-025-521-108

Heilind Number:EDA387-025-521-108
Manufacturer:EDAC
Manufacturer Number:387-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimum performance. Its sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row layout with 25 Copper Alloy contact positions, it guarantees seamless data transfer. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your connection game with this essential component.