387-025-521-112

Heilind Number:EDA387-025-521-112
Manufacturer:EDAC
Manufacturer Number:387-025-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 25 copper alloy contacts, ensuring reliable power and signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while its black color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your connectivity solutions with this indispensable component.