387-025-521-168

Heilind Number:EDA387-025-521-168
Manufacturer:EDAC
Manufacturer Number:387-025-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both style and safety. Featuring one row with 25 positions, it ensures seamless data transmission. The Copper Alloy contact material and .156-inch pitch offer optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient use. Upgrade your setup with this essential component for reliable board-to-board connections.