387-025-521-602

Heilind Number:EDA387-025-521-602
Manufacturer:EDAC
Manufacturer Number:387-025-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-602

Detailed Description

Enhance connectivity in your electronic designs with this high-quality Card Edge Connector. Designed for precision and durability, it features 25 positions in a single row, ensuring seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.