387-025-521-612

Heilind Number:EDA387-025-521-612
Manufacturer:EDAC
Manufacturer Number:387-025-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-612

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 25 positions for optimal signal transmission. The contacts, crafted from Copper Alloy, guarantee reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your PCB setup with this essential component.