387-025-521-658

Heilind Number:EDA387-025-521-658
Manufacturer:EDAC
Manufacturer Number:387-025-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-658

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for smooth and reliable board-to-board connections, it features a single row layout with 25 positions for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The black color and straight mount orientation offer versatility in integration, while the copper alloy contact material guarantees efficient power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for various electronic applications, making it a must-have in your PCB assembly projects. Trust in its quality to streamline your connectivity needs effectively.