387-025-521-668

Heilind Number:EDA387-025-521-668
Manufacturer:EDAC
Manufacturer Number:387-025-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-521-668

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 25 positions, it offers seamless and reliable board-to-board connection. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Make your connections with confidence using this high-quality Card Edge Connector.