387-025-523-101

Heilind Number:EDA387-025-523-101
Manufacturer:EDAC
Manufacturer Number:387-025-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-523-101

Detailed Description

Enhance connectivity in your PCB projects with this durable Card Edge Connector. Designed for seamless integration, this black connector features a single row with 25 positions, perfect for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees efficient power transmission without compromising on safety. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and stable board-to-board connections in a variety of applications. Elevate your connectivity solutions with this essential component.