387-025-523-158

Heilind Number:EDA387-025-523-158
Manufacturer:EDAC
Manufacturer Number:387-025-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable power transmission, while the single-row configuration with 25 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connections every time. Elevate your PCB assembly with this essential component.