387-025-523-168

Heilind Number:EDA387-025-523-168
Manufacturer:EDAC
Manufacturer Number:387-025-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-523-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 25 positions, ensuring reliable and efficient data transmission. With a contact material of copper alloy, it guarantees optimal signal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Perfect for board-to-board connections, it has a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Trust in this connector for high-performance and long-lasting connectivity solutions.