387-025-523-602

Heilind Number:EDA387-025-523-602
Manufacturer:EDAC
Manufacturer Number:387-025-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-523-602

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and aesthetics. With a contact material of Copper Alloy, this connector guarantees reliable performance, even in demanding environments. Featuring a single row design with a pitch of .156 inches and 25 positions, it offers efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and secure circuitry in your projects.