387-025-523-658

Heilind Number:EDA387-025-523-658
Manufacturer:EDAC
Manufacturer Number:387-025-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-523-658

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3A amperage rating, it provides efficient power transmission. The Copper Alloy contact material guarantees secure and seamless connections. Featuring a single row design with 25 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for board-to-board connections, this black connector is a must-have for your electronic projects.