387-025-524-101

Heilind Number:EDA387-025-524-101
Manufacturer:EDAC
Manufacturer Number:387-025-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black exterior, this connector not only looks sophisticated but also offers reliable performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for various applications. Featuring a single row layout with 25 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your PCB design with this essential component and experience seamless connectivity like never before.