387-025-524-108

Heilind Number:EDA387-025-524-108
Manufacturer:EDAC
Manufacturer Number:387-025-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-524-108

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures reliable signal transmission, even in demanding environments. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring a single row layout, it is tailored for streamlined PCB assembly. The 25 copper alloy positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your connectivity solutions.