387-025-540-101

Heilind Number:EDA387-025-540-101
Manufacturer:EDAC
Manufacturer Number:387-025-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-540-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row design and 25 positions, it offers seamless integration on your board. Crafted with precision, the copper alloy contacts guarantee stable and efficient data transmission. Its .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in your electronics toolkit. Explore the full range of our PCB connectors for more high-quality solutions.