387-025-540-103

Heilind Number:EDA387-025-540-103
Manufacturer:EDAC
Manufacturer Number:387-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-540-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Featuring a single row design with 25 positions and a pitch of .156 inches, it offers efficient connectivity for your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device with this essential connector today.