387-025-540-108

Heilind Number:EDA387-025-540-108
Manufacturer:EDAC
Manufacturer Number:387-025-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency, this black connector boasts a single row layout with 25 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer reliable conductivity. With a 3A amperage and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and compatibility with a -40 to 105°C operating temperature range make it versatile and easy to integrate. Elevate your PCB design with this essential connector.