387-025-540-658

Heilind Number:EDA387-025-540-658
Manufacturer:EDAC
Manufacturer Number:387-025-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-540-658

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 25 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and reliable performance. Featuring Copper Alloy contacts with a pitch and row spacing of .156 and .2 inches respectively, this connector guarantees secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained environments. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.