387-025-541-103

Heilind Number:EDA387-025-541-103
Manufacturer:EDAC
Manufacturer Number:387-025-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-103

Detailed Description

Enhance your connection solutions with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features a single row with 25 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, complemented by copper alloy contact material for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this Straight-mount Card Edge Connector for optimal performance and longevity.