387-025-541-107

Heilind Number:EDA387-025-541-107
Manufacturer:EDAC
Manufacturer Number:387-025-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-107

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row layout, featuring 25 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts ensuring reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector to deliver efficiency and durability in your electronic projects.