387-025-541-158

Heilind Number:EDA387-025-541-158
Manufacturer:EDAC
Manufacturer Number:387-025-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for impeccable performance, it boasts a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 25 positions, it offers seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup and experience efficient data transfer with this essential component.