387-025-541-602

Heilind Number:EDA387-025-541-602
Manufacturer:EDAC
Manufacturer Number:387-025-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-602

Detailed Description

Enhance your PCB connections with this Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 25 positions, it offers ample connectivity for your applications. The contact material of Copper Alloy guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating with compatible boards. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connector setup with this essential component.