387-025-541-604

Heilind Number:EDA387-025-541-604
Manufacturer:EDAC
Manufacturer Number:387-025-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, it ensures reliable power transmission. Featuring one row of 25 copper alloy contacts, it facilitates seamless board-to-board connections with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Upgrade your electronic applications with this essential connector.