387-025-541-607

Heilind Number:EDA387-025-541-607
Manufacturer:EDAC
Manufacturer Number:387-025-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-607

Detailed Description

Enhance connectivity within your PCB layout with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and stability, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Trust in its 3A amperage rating and straight mount orientation for efficient power transmission. Elevate your PCB assembly with this high-quality connector.