387-025-541-608

Heilind Number:EDA387-025-541-608
Manufacturer:EDAC
Manufacturer Number:387-025-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 25 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability even in harsh operating conditions. The copper alloy contact material guarantees optimal conductivity, while the pitch and row spacing of .156 and .2 inches, respectively, facilitate easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for your connectivity needs.