387-025-541-612

Heilind Number:EDA387-025-541-612
Manufacturer:EDAC
Manufacturer Number:387-025-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-612

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration into your PCB setup. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 25 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solution with this top-of-the-line Card Edge Connector.