387-025-541-658

Heilind Number:EDA387-025-541-658
Manufacturer:EDAC
Manufacturer Number:387-025-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-541-658

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable performance in various environments. With a single row layout and 25 positions, it offers ample room for intricate connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Upgrade your device assembly process with this essential component.