387-025-542-104

Heilind Number:EDA387-025-542-104
Manufacturer:EDAC
Manufacturer Number:387-025-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With one row featuring 25 positions, it ensures seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a reliable choice for various electronic applications. Explore our range of connectors to elevate your PCB assembly process.