387-025-542-108

Heilind Number:EDA387-025-542-108
Manufacturer:EDAC
Manufacturer Number:387-025-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-025-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-025-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 25 positions with a single row configuration, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees optimal safety and reliability, while the Copper Alloy contact material offers efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connection solutions with this essential component.